The JT00C-16-8PA(382) is an 8-contact circular connector with a wall mount termination method and a straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 1250VDC or 900VAC. The connector features a solder termination method and a pin contact gender. It is designed for use in applications where high voltage and temperature ratings are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |