This 5-pin circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum voltage rating of 850VDC and can operate within a temperature range of -65 to 200°C. The connector is terminated using solder and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT00P-10-5PA(106) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00P-10-5PA(106) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.