This Amphenol JT00P-14-19S004 connector features 19 SKT contacts with a straight body orientation and solder termination. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 200°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is a general-purpose circular connector suitable for various applications.
Amphenol JT00P-14-19S004 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT00P-14-19S004 to view detailed technical specifications.
No datasheet is available for this part.