This Amphenol JT00RE-12-98P101 connector features a circular body with 10 contacts, suitable for wall mounting. It has a maximum operating voltage rating of 850VDC and can withstand temperatures between -65°C and 200°C. The connector has a crimp termination method and a straight body orientation. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |