This female 4-position circular connector features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector has a cadmium finish on its aluminium shell and is rated for environment resistance. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol JT00RE-14-4P(014) technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Female |
| Length | 23.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.