This circular connector features 13 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and can operate within a temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 850VDC or 600VAC.
Amphenol JT00RE-16-13S318 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT00RE-16-13S318 to view detailed technical specifications.
No datasheet is available for this part.