This Amphenol JT00RE-24-2SA(318) connector features 100 SKT contacts in a circular configuration, suitable for wall mount applications. The termination method is crimp, and the body orientation is straight. The operating temperature range spans from -65°C to 200°C, and the maximum voltage rating is 500VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |