FILTER UNIT, 80MM - More Details
Amphenol JT00RE-8-6P(362) technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol JT00RE-8-6P(362) to view detailed technical specifications.
No datasheet is available for this part.