
The JT00RE10-5SA-SR is a 5-position, female connector with a cadmium shell, designed for use in high-temperature applications. It features a gold-plated contact and a crimp termination. The connector is rated for operation between -65°C and 200°C and meets the military standard MIL-DTL-38999. It is available in bulk packaging and is suitable for wall mounting.
Amphenol JT00RE10-5SA-SR technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Length | 37.43mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.