
This 22-contact receptacle connector is made from aluminium with gold-plated copper contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for wall mounting and is available in bulk packaging. It features a straight orientation and a crimp termination.
Amphenol JT00RE12-35P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.