
This aluminium receptacle connector features a silver finish and gold-plated contacts. It is part of the MIL-DTL-38999 Series II, JT series and is designed for panel and flange mounting. The connector is resistant to various environments and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is not Reach SVHC compliant and has an unshielded design with a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT00RE14-4S-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT00RE14-4S-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RE14-4S-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.