The JT00RE18-35PA connector is a 66-position circular connector with a female gender and 66 contacts. It features a cadmium shell and is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and is designed for panel, flange, and wall mounting. The contacts are made of copper alloy with a gold finish for mating and are not radiation hardened. The connector is part of the MIL-DTL-38999 Series II, JT series and is environment resistant.
Amphenol JT00RE18-35PA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.