The JT00RE18-53P-424 is a 53-position circular connector from Amphenol, designed for high-temperature applications. It features a silver finish and a copper alloy contact material with a gold mating finish. The connector is rated for operation between -65°C and 200°C and is suitable for panel and flange mounting. It is unshielded and has a crimp termination. The connector is part of the MIL-DTL-38999 Series II, JT series and is resistant to various environments.
Amphenol JT00RE18-53P-424 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.