
This 18-contact receptacle connector features an aluminium body and gold-plated copper contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for crimp termination and has a straight orientation. It is not Reach SVHC compliant.
Amphenol JT00RE18-68P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 18 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.