The JT00RE8-44P-SR is a 4-position circular connector from Amphenol, designed for use in high-temperature environments. It features a cadmium shell and crimp termination, and is rated for operation between -65°C and 175°C. The connector has a copper alloy contact material and gold plating for reliable mating. It is suitable for use in environments resistant to various conditions, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol JT00RE8-44P-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.