This Amphenol JT00RP-24-2PB(328) connector features a circular design with 100 contacts, suitable for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector's termination method is crimp, and it has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Amphenol JT00RP-24-2PB(328) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.