
This 22-position circular receptacle connector features a body and shell made of aluminium, with a cadmium plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is designed for panel and flange mounting. It has a crimp termination and is unshielded.
Sign in to ask questions about the Amphenol JT00RT-12-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT00RT-12-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT00RT-12-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.