
This circular receptacle connector features a 4-position straight configuration with a wall-mount panel mount. It utilizes copper alloy contacts with gold plating for superior conductivity and durability, rated for a wide operating temperature range of -65°C to 175°C. The aluminum shell, finished in cadmium, provides robust environmental resistance. Termination is via crimp, and the connector is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT00RT-14-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT00RT-14-4P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RT-14-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
