
This Amphenol JT00RT-16-42P connector features 42 gold-plated contacts and a cadmium plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for wall mount applications and has a straight orientation. It is available in bulk packaging and is not radiation hardened.
Amphenol JT00RT-16-42P technical specifications.
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.