This 9-contact circular connector features a wall mount termination method and a crimp termination process. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol JT00RT-18-96P001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |