This 6-contact receptacle connector features an aluminium body with gold-plated copper contacts. It is designed for wall-mount applications and is available in bulk packaging. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. The contacts are terminated through crimping.
Amphenol JT00RT-8-35P-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.