
The JT01RE-18-32P is a 32-position cable mount circular connector manufactured by Amphenol. It features a 18mm shell size and gold contact plating. The connector has a body made of aluminium and a copper contact material. It is not radiation hardened and is not compliant with RoHS or Reach SVHC. The connector is packaged in bulk and meets the MIL-DTL-38999 military standard.
Amphenol JT01RE-18-32P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT01RE-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.