Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol JT01RE-18-96P(SR) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | JT01RE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.