The JT01RE-20-2SD(301) connector features a circular design with 65 SKT contacts and 65 RCP contacts. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for cable mount applications and has a maximum voltage rating of 500VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |