Sign in to ask questions about the Amphenol JT01RE-22-14P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT01RE-22-14P(SR) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Manufacturer Series | JT01RE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol JT01RE-22-14P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.