Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol JT01RE-24-24P(SR) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | JT01RE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol JT01RE-24-24P(SR) to view detailed technical specifications.
No datasheet is available for this part.