
This 13-position circular receptacle connector features an aluminium shell with a cadmium finish, suitable for free-hanging or cable mounting. The connector's contacts are made of copper alloy with a gold plating and have a circular shape. The operating temperature range is -65°C to 150°C, and it is resistant to various environments. The connector is part of the MIL-DTL-38999 Series II, JT series and is not radiation hardened.
Sign in to ask questions about the Amphenol JT01RE10-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT01RE10-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT01RE10-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.