
AMPHENOL JT01RE10-35S-SR-LC Circular Connector Housing, MIL-DTL-38999 Series II Equivalent, Junior Tri-Lock Series, Receptacle
Amphenol JT01RE10-35S-SR-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.