
This female 4-position circular connector features a gold-plated copper alloy contact and a cadmium-plated aluminum shell. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is resistant to various environments and has a strain relief feature. It is available in bulk packaging and can be terminated through crimping. The connector is part of the MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Amphenol JT01RE12-4P-386 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 39.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
