
This 5-position circular connector features an aluminium housing with a silver finish, a gold-plated copper alloy contact, and a crimp-type circular contact. It is designed for free-hanging mounting and is resistant to various environments. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is not SVHC compliant and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol JT01RE14-5P-023-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.