This Amphenol JT01RE14-5S-SR connector features gold-plated contacts and a copper alloy construction. It is designed for use in free hanging, cable applications and is rated for operation between -65°C and 175°C. The connector has five positions and five contacts, with a straight orientation and unshielded design. It is packaged in bulk and has a cadmium-plated aluminum shell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT01RE14-5S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT01RE14-5S-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT01RE14-5S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.