
This 55-position circular connector features a female gender and is designed for free hanging mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is plated with cadmium and features a copper alloy contact material with a gold mating finish. It is part of the MIL-DTL-38999 Series II, JT series and is rated for environment resistance.
Amphenol JT01RE16-35P-SR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Female |
| Length | 46.02mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.