
This connector features a 55-position aluminium circular design with crimp contacts and a free hanging mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made from aluminium with a cadmium shell finish and is compliant with the MIL-DTL-38999 Series II, JT series.
Sign in to ask questions about the Amphenol JT01RE16-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT01RE16-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT01RE16-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.