
This 66-position receptacle connector features a circular contact shape with a gold plating and crimp termination. It is made from aluminium with a cadmium shell finish and is designed for free hanging or cable mounting. The connector operates within a temperature range of -65°C to 150°C and is resistant to various environments. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JT01RE18-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT01RE18-35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT01RE18-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.