
66-contact, female socket receptacle for cable mounting. This straight, unshielded circular connector features a durable aluminum shell with cadmium plating and a shell size of 18. Designed to meet MIL-DTL-38999 Series II specifications, it offers a wide operating temperature range from -65°C to 175°C. Contacts are made of copper alloy with gold plating for reliable mating. The component includes strain relief and is rated as environment resistant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 46.02mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
