This 55-contact circular connector features a silver finish and is rated for operation between -65°C and 200°C. The connector is made from aluminum with an electroless nickel shell finish. It is designed for free-hanging or cable mounting and is unshielded. The contacts are made from copper alloy with a gold plating and are rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Amphenol JT01RT22-55P-023 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.