The JT02A-8-97PC is a 4-pin circular connector with a box mount termination method. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 500VDC and 400VAC. It has a straight body orientation and a solder termination method.
Amphenol JT02A-8-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.