
Conn Subminiature Cylindrical PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Amphenol JT02RE-10-35P-LC technical specifications.
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.