
This 5-position female circular connector features a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel and flange mounting and is rated for environment resistance. It is packaged in bulk and has a cadmium-plated shell made of aluminum with no shielding.
Amphenol JT02RE-10-5SD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 22.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.