
The JT02RE-12-35P-023 is a 22-contact receptacle connector made from aluminium with copper alloy and gold-plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for box mount and has a length of 22.76mm. It is packaged in bulk and features electroless nickel plating.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-12-35P-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
