
The JT02RE-12-8PA connector features 8 female contacts with gold plating, suitable for operating temperatures between -65°C and 200°C. It has a straight orientation and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It is designed for crimp termination and is a general-purpose circular connector.
Amphenol JT02RE-12-8PA technical specifications.
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.