
This 8-contact receptacle connector features an aluminium body with gold-plated copper alloy contacts. It is designed for box mount applications and is available in bulk packaging. The connector is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT02RE-12-8S-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT02RE-12-8S-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT02RE-12-8S-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
