This 10-position circular connector features a silver-colored aluminium shell with a gold-plated contact finish and a copper alloy contact material. It is designed for panel mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector is not RoHS compliant and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-12-98P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.