This Aluminium 5-pin receptacle connector is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a panel, flanges, or box mount and is made of Aluminium with a silver finish. The connector has a gold-plated contact finish and is rated for use in environment-resistant applications. It is part of the MIL-DTL-38999 Series II, JT series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-14-5P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.