The JT02RE-14-5PA(318) is a 5-pin circular connector with a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and is designed for crimp termination. The connector is rated for operation between -65°C and 200°C. It is a box mount connector with a pin contact gender and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |