
This circular connector features a silver-coloured aluminium shell with electroless nickel finish, and gold-plated contacts. It has a maximum operating temperature range of -65°C to 200°C and is rated for environment-resistant applications. The connector is available in a 5-position configuration with a crimp termination and is part of the MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-14-5S-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.