This 55-position circular connector features a female gender with 55 contacts, suitable for operating temperatures ranging from -65°C to 175°C. The connector is designed for panel, flanges, or box mounting and is part of the MIL-DTL-38999 Series II, JT series. The contacts are plated with gold and feature a copper alloy material. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol JT02RE-16-35SA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Female |
| Length | 22.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.