Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Amphenol JT02RE-16-8PA technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.