Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT02RE-16-99S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT02RE-16-99S(014) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| Manufacturer Series | JT |
| Contact Finish Termination | GOLD (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT02RE-16-99S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.