The JT02RE-18-53S101 is a 53-contact circular connector with a SKT contact gender and RCP receptacle gender. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 500VDC or 400VAC. It is a box mount connector with 53 terminals.
Amphenol JT02RE-18-53S101 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.